1983 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 0
Unit Price: 38,20000 €
Datasheet
ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
1983 (back)

1983

DigiKey Part Number
1528-1423-ND
Manufacturer
Manufacturer Product Number
1983
Description
TOUCHSCRN TFT PITFT 320X240 2.8"
Customer Reference
Detailed Description
ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 2.8"
Utilized IC / Part
ILI9341
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (26 pin)
Note
-
Primary Attributes
320x240 QVGA, Capacitive Touch
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes