
1856 | |
|---|---|
DigiKey Part Number | 1528-2465-ND |
Manufacturer | |
Manufacturer Product Number | 1856 |
Description | SMALL 1.2 8X8 BRIGHT SQUARE PURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Green I2C 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) | |
Color | Green | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |




