


1821 | |
|---|---|
DigiKey Part Number | 1528-1953-ND |
Manufacturer | |
Manufacturer Product Number | 1821 |
Description | 1.2 8X8 MATRIX SQUARE PIXEL - WH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode White 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) |
Datasheet | Datasheet |
Category | Internal Connection Common Cathode |
Manufacturer Adafruit Industries LLC | Size / Dimension 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) |
Packaging Bulk | Color White |
Part Status Active | Configuration 8 x 8 |
Millicandela Rating 250mcd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

