LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) Diffused 3.2V 25mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) Diffused 3.2V 25mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
KWL-R1025_View2

1815

DigiKey Part Number
1528-2224-ND
Manufacturer
Manufacturer Product Number
1815
Description
LED CBI 5X1.74MM 10-SEG BLU VERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) Diffused 3.2V 25mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Adafruit Industries LLC
Millicandela Rating
15mcd
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Blue (x 10)
Lens Size
5.00mm x 1.74mm
Wavelength - Peak
468nm
Voltage Rating
3.2V
Configuration
Bar - 10 Wide, DIP
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €