New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789

DigiKey Part Number
1528-1789-ND
Manufacturer
Manufacturer Product Number
1789
Description
PANEL MOUNT 1K POTENTIOMETER (BR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.2W, 1/5W PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
-
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €