1680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680

DigiKey Part Number
1528-1680AD-ND
Manufacturer
Manufacturer Product Number
1680
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 5" (127.00mm) 800 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
110.00mm W x 67.00mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,75000 €23,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €