
1515 | |
|---|---|
DigiKey Part Number | 1528-1515-ND |
Manufacturer | |
Manufacturer Product Number | 1515 |
Description | ALUMINUM SMT HEAT SINKS 10 PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.150" (3.81mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |





