146x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1468

DigiKey Part Number
1528-1468-ND
Manufacturer
Manufacturer Product Number
1468
Description
THERM PAD 80X80MM BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 80.00mm x 80.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Usage
Heat Sink
Type
Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
-
Material
-
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,89000 €3,89 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €