1404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404

DigiKey Part Number
1528-1087-ND
Manufacturer
Manufacturer Product Number
1404
Description
SERVOMOTOR RC ANALOG FEEDBACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor, RC (Hobby)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
90.26 / 637.4
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.557" x 0.767" (39.55mm x 19.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.102 lb (46.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,91000 €12,91 €
Manufacturers Standard Package
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,36290 €