1389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1389

DigiKey Part Number
1528-1181-ND
Manufacturer
Manufacturer Product Number
1389
Description
CONN PLUG MINI USB B 5POS SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €