
1081 | |
---|---|
DigiKey Part Number | 1528-1081-ND |
Manufacturer | |
Manufacturer Product Number | 1081 |
Description | CONFIGURABLE SPRING TERMINAL BLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |