
1045 | |
|---|---|
DigiKey Part Number | 1528-1045-ND |
Manufacturer | |
Manufacturer Product Number | 1045 |
Description | SMALL 1.2 8X8 ULTRA BRIGHT YELLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Yellow-Green 2.2V 1.26" L x 1.26" W x 0.32" H (32.00mm x 32.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 22mcd | |
Internal Connection | Common Cathode | |
Size / Dimension | 1.26" L x 1.26" W x 0.32" H (32.00mm x 32.00mm x 8.00mm) | |
Color | Yellow-Green | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Interface | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

