
P8-75-50-12-R | |
|---|---|
DigiKey Part Number | 2495-P8-75-50-12-R-ND |
Manufacturer | |
Manufacturer Product Number | P8-75-50-12-R |
Description | P8-R Micro Linear Servo |
Customer Reference | |
Detailed Description | Linear Actuator Servo 2.953" (75.00mm) Lead Screw Includes Controller 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy ±0.40mm |
Part Status Active | Features Includes Controller |
Type Linear Actuator | Gear Reduction Ratio 50 |
Motor Type Servo | Feedback Type Potentiometer |
Stroke Length 2.953" (75.00mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 7.87lbf (35.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 40.46 lbf (180N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 1.18 in/s (30.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,94000 € | 119,94 € |
| Unit Price without VAT: | 119,94000 € |
|---|---|
| Unit Price with VAT: | 142,72860 € |

