
P8-25-165-12-R | |
|---|---|
DigiKey Part Number | 2495-P8-25-165-12-R-ND |
Manufacturer | |
Manufacturer Product Number | P8-25-165-12-R |
Description | P8-R Micro Linear Servo |
Customer Reference | |
Detailed Description | Linear Actuator Servo 0.984" (25.00mm) Lead Screw Includes Controller 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Servo | |
Stroke Length | 0.984" (25.00mm) | |
Load Force (Dynamic) | 24.73lbf (110.0N) | |
Load Force (Static) | 40.46 lbf (180N) | |
Speed | 0.36 in/s (9.2 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Lead Screw | |
Accuracy | ±0.20mm | |
Features | Includes Controller | |
Gear Reduction Ratio | 165 | |
Feedback Type | Potentiometer | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 143,37120 € |

