
P8-100-252-12-R | |
|---|---|
DigiKey Part Number | 2495-P8-100-252-12-R-ND |
Manufacturer | |
Manufacturer Product Number | P8-100-252-12-R |
Description | P8-R Micro Linear Servo |
Customer Reference | |
Detailed Description | Linear Actuator Servo 3.937" (100.00mm) Lead Screw Includes Controller 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy ±0.50mm |
Part Status Active | Features Includes Controller |
Type Linear Actuator | Gear Reduction Ratio 252 |
Motor Type Servo | Feedback Type Potentiometer |
Stroke Length 3.937" (100.00mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 33.72lbf (150.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 40.46 lbf (180N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.24 in/s (6.2 mm/s) |

