
P16-150-256-12-P | |
|---|---|
DigiKey Part Number | 2495-P16-150-256-12-P-ND |
Manufacturer | |
Manufacturer Product Number | P16-150-256-12-P |
Description | P16-P MICRO LINEAR ACTUATOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 5.906" (150.00mm) | |
Load Force (Dynamic) | 67.44lbf (300.0N) | |
Load Force (Static) | 122.40lbf (500.0N) | |
Speed | 0.19 in/s (4.8 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | ±0.60mm | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | 256 | |
Feedback Type | Potentiometer | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,37000 € | 86,37 € |
| Unit Price without VAT: | 86,37000 € |
|---|---|
| Unit Price with VAT: | 102,78030 € |


