
ICR-FTHR-FTDI2-H | |
|---|---|
DigiKey Part Number | 3294-ICR-FTHR-FTDI2-H-ND |
Manufacturer | |
Manufacturer Product Number | ICR-FTHR-FTDI2-H |
Description | ICARUS IOT BOARD V2 W/ HEADERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | nRF9160 - Cellular, GNSS (GPS) Navigation, Transceiver 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actinius B.V. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (GPS) | |
Frequency | 700MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9160 | |
Note | - | |
RF Type | Cellular, GNSS (GPS) | |
RF Frequency | 700MHz ~ 2.2GHz | |
Function | Navigation, Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 € | 121,67 € |
| Unit Price without VAT: | 121,67000 € |
|---|---|
| Unit Price with VAT: | 144,78730 € |

