
W50MT7.7 | |
|---|---|
DigiKey Part Number | 5006-W50MT7.7-ND |
Manufacturer | |
Manufacturer Product Number | W50MT7.7 |
Description | AC/DC CONVERTER 50V 385W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 50V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC | |
Voltage - Output 1 | 50V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.4 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.34" L x 6.34" W x 3.44" H (161.0mm x 161.0mm x 87.4mm) | |
Approval Agency | UR | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.047,59000 € | 1.047,59 € |
| 5 | 1.042,89600 € | 5.214,48 € |
| 10 | 1.038,21200 € | 10.382,12 € |
| 25 | 1.033,52720 € | 25.838,18 € |
| Unit Price without VAT: | 1.047,59000 € |
|---|---|
| Unit Price with VAT: | 1.246,63210 € |

