
W38FT310 | |
|---|---|
DigiKey Part Number | 5006-W38FT310-ND |
Manufacturer | |
Manufacturer Product Number | W38FT310 |
Description | AC/DC CONVERTER 38V 118W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 38V 90 ~ 132 VAC, 200 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 200 ~ 375 VDC | |
Voltage - Output 1 | 38V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.1 A | |
Current - Output 2 | 3.1 A | |
Current - Output 3 | 3.1 A | |
Current - Output 4 | 3.1 A | |
Current - Output 5 | 3.1 A | |
Current - Output 6 | 3.1 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | DC Input Capable, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | No |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,58000 € | 375,58 € |
| 5 | 370,60600 € | 1.853,03 € |
| 10 | 365,62400 € | 3.656,24 € |
| 25 | 360,64320 € | 9.016,08 € |
| Unit Price without VAT: | 375,58000 € |
|---|---|
| Unit Price with VAT: | 446,94020 € |

