
W15GT78 | |
|---|---|
DigiKey Part Number | 5006-W15GT78-ND |
Manufacturer | |
Manufacturer Product Number | W15GT78 |
Description | AC/DC CONVERTER 15V 1170W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 1.4 kV |
Part Status Active | Efficiency 76% |
Type Enclosed | Operating Temperature 0°C ~ 71°C |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 90 ~ 132 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 15V | Size / Dimension 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) |
Current - Output 1 78 A | Approval Agency UR |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.645,34000 € | 1.645,34 € |
| 5 | 1.640,61600 € | 8.203,08 € |
| 10 | 1.635,89400 € | 16.358,94 € |
| 25 | 1.631,17200 € | 40.779,30 € |
| Unit Price without VAT: | 1.645,34000 € |
|---|---|
| Unit Price with VAT: | 1.957,95460 € |

