
W15GT54 | |
|---|---|
DigiKey Part Number | 5006-W15GT54-ND |
Manufacturer | |
Manufacturer Product Number | W15GT54 |
Description | AC/DC CONVERTER 15V 810W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 54 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.4 kV | |
Efficiency | 76% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) | |
Approval Agency | UR | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.504,82000 € | 1.504,82 € |
| 5 | 1.500,07000 € | 7.500,35 € |
| 10 | 1.495,32700 € | 14.953,27 € |
| 25 | 1.490,58280 € | 37.264,57 € |
| Unit Price without VAT: | 1.504,82000 € |
|---|---|
| Unit Price with VAT: | 1.790,73580 € |

