
VB9G50M | |
|---|---|
DigiKey Part Number | 5006-VB9G50M-ND |
Manufacturer | |
Manufacturer Product Number | VB9G50M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,14000 € | 266,14 € |
| 5 | 261,22200 € | 1.306,11 € |
| 10 | 256,30200 € | 2.563,02 € |
| 25 | 251,38240 € | 6.284,56 € |
| Unit Price without VAT: | 266,14000 € |
|---|---|
| Unit Price with VAT: | 316,70660 € |

