
VB3G400M | |
|---|---|
DigiKey Part Number | 5006-VB3G400M-ND |
Manufacturer | |
Manufacturer Product Number | VB3G400M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 3V |
Mfr | Current - Output 1 4 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.59" L x 5.12" W x 3.44" H (167.4mm x 130.0mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,04000 € | 394,04 € |
| 5 | 389,12400 € | 1.945,62 € |
| 10 | 384,20400 € | 3.842,04 € |
| 25 | 379,28480 € | 9.482,12 € |
| Unit Price without VAT: | 394,04000 € |
|---|---|
| Unit Price with VAT: | 468,90760 € |

