
VB20G500M | |
|---|---|
DigiKey Part Number | 5006-VB20G500M-ND |
Manufacturer | |
Manufacturer Product Number | VB20G500M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 20V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 20V |
Mfr | Current - Output 1 5 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.25" L x 5.12" W x 3.44" H (336.6mm x 130.0mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,52000 € | 547,52 € |
| 5 | 542,60600 € | 2.713,03 € |
| 10 | 537,68800 € | 5.376,88 € |
| 25 | 532,76800 € | 13.319,20 € |
| Unit Price without VAT: | 547,52000 € |
|---|---|
| Unit Price with VAT: | 651,54880 € |

