
VB115FT10M | |
|---|---|
DigiKey Part Number | 5006-VB115FT10M-ND |
Manufacturer | |
Manufacturer Product Number | VB115FT10M |
Description | AC/DC CONVERTER 115V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 115V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 115V |
Mfr | Current - Output 1 100 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.59" L x 3.84" W x 1.68" H (167.4mm x 97.5mm x 42.7mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency UR |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,27000 € | 349,27 € |
| 5 | 344,35200 € | 1.721,76 € |
| 10 | 339,43400 € | 3.394,34 € |
| 25 | 334,51400 € | 8.362,85 € |
| Unit Price without VAT: | 349,27000 € |
|---|---|
| Unit Price with VAT: | 415,63130 € |

