
VB100FT20M | |
|---|---|
DigiKey Part Number | 5006-VB100FT20M-ND |
Manufacturer | |
Manufacturer Product Number | VB100FT20M |
Description | AC/DC CONVERTER 100V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 100V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 100V |
Mfr | Current - Output 1 200 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 3.84" W x 1.68" H (215.1mm x 97.5mm x 42.7mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency UR |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,47000 € | 368,47 € |
| 5 | 363,54400 € | 1.817,72 € |
| 10 | 358,62400 € | 3.586,24 € |
| 25 | 353,70440 € | 8.842,61 € |
| Unit Price without VAT: | 368,47000 € |
|---|---|
| Unit Price with VAT: | 438,47930 € |

