
VB100FT10M | |
|---|---|
DigiKey Part Number | 5006-VB100FT10M-ND |
Manufacturer | |
Manufacturer Product Number | VB100FT10M |
Description | AC/DC CONVERTER 100V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 100V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 100V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 3.84" W x 1.68" H (167.4mm x 97.5mm x 42.7mm) | |
Approval Agency | UR | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,67000 € | 353,67 € |
| 5 | 348,68800 € | 1.743,44 € |
| 10 | 343,70700 € | 3.437,07 € |
| 25 | 338,72560 € | 8.468,14 € |
| Unit Price without VAT: | 353,67000 € |
|---|---|
| Unit Price with VAT: | 420,86730 € |

