


7EB45 | |
|---|---|
DigiKey Part Number | 5006-7EB45-ND |
Manufacturer | |
Manufacturer Product Number | 7EB45 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 450 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 7V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,65000 € | 204,65 € |
| 5 | 199,72400 € | 998,62 € |
| 10 | 194,80600 € | 1.948,06 € |
| 25 | 189,88600 € | 4.747,15 € |
| Unit Price without VAT: | 204,65000 € |
|---|---|
| Unit Price with VAT: | 243,53350 € |

