
24AB35-24 | |
|---|---|
DigiKey Part Number | 5006-24AB35-24-ND |
Manufacturer | |
Manufacturer Product Number | 24AB35-24 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 24VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 24VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 350 mA | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.53" H (89.7mm x 64.3mm x 38.9mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,83000 € | 222,83 € |
| 5 | 218,06000 € | 1.090,30 € |
| 10 | 213,29900 € | 2.132,99 € |
| 25 | 208,53840 € | 5.213,46 € |
| Unit Price without VAT: | 222,83000 € |
|---|---|
| Unit Price with VAT: | 265,16770 € |


