
16WB310 | |
|---|---|
DigiKey Part Number | 5006-16WB310-ND |
Manufacturer | |
Manufacturer Product Number | 16WB310 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 16V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3.1 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 1.4 kV |
Packaging Bulk | Efficiency 76% |
Part Status Active | Operating Temperature -10°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 130 VAC | Size / Dimension 3.53" L x 2.53" W x 2.45" H (89.7mm x 64.3mm x 62.2mm) |
Voltage - Output 1 16V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,21000 € | 335,21 € |
| 5 | 330,25000 € | 1.651,25 € |
| 10 | 325,29000 € | 3.252,90 € |
| 25 | 320,33120 € | 8.008,28 € |
| Unit Price without VAT: | 335,21000 € |
|---|---|
| Unit Price with VAT: | 398,89990 € |

