
SWC135 | |
|---|---|
DigiKey Part Number | ST1027-ND |
Manufacturer | |
Manufacturer Product Number | SWC135 |
Description | WIPES ANTISTAT ELEC EQUIP 135PC |
Customer Reference | |
Detailed Description | Wipes, Antistatic Electronic Equipment 135 (7.5" L x 6" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Canister | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Antistatic | |
Usage | Electronic Equipment | |
Specifications | General Purpose | |
Quantity | 135 (7.5" L x 6" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


