
MI610 | |
|---|---|
DigiKey Part Number | 134-MI610-ND |
Manufacturer | |
Manufacturer Product Number | MI610 |
Description | BAG STATIC SHIELD MTL IN 6"X10" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 6" (152.4mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

