
MI46 | |
|---|---|
DigiKey Part Number | 134-MI46-ND |
Manufacturer | |
Manufacturer Product Number | MI46 |
Description | BAG STATIC SHIELD MTL IN 4"X6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 4" (101.6mm) X 6" (152.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <15nJ |
Manufacturer ACL Staticide Inc | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 6" (152.4mm) |
Part Status Active | Width - Inside 4" (101.6mm) |
Type Static Shielding Bag | Color Clear |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

