
MI1824 | |
|---|---|
DigiKey Part Number | 134-MI1824-ND |
Manufacturer | |
Manufacturer Product Number | MI1824 |
Description | BAG STATIC SHIELD MTL IN 18"X24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 18" (457.2mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <15nJ |
Manufacturer ACL Staticide Inc | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 18" (457.2mm) |
Type Static Shielding Bag | Color Clear |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,84600 € | 21,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

