
LF99B | |
|---|---|
DigiKey Part Number | ST1143-ND |
Manufacturer | |
Manufacturer Product Number | LF99B |
Description | WIPES ANTISTAT ELEC EQUIP 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Antistatic Electronic Equipment, Mats, Surfaces 300 (9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Antistatic | |
Usage | Electronic Equipment, Mats, Surfaces | |
Specifications | Low Lint | |
Quantity | 300 (9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,59000 € | 29,59 € |
| Unit Price without VAT: | 29,59000 € |
|---|---|
| Unit Price with VAT: | 35,21210 € |



