
LF56 | |
|---|---|
DigiKey Part Number | ST1178-ND |
Manufacturer | |
Manufacturer Product Number | LF56 |
Description | WIPES DRY MULT SURF 13X12" 50PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 50 (13" L x 12" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | General Purpose, Lint Free, White | |
Quantity | 50 (13" L x 12" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 31,80000 € | 190,80 € |
| Unit Price without VAT: | 31,80000 € |
|---|---|
| Unit Price with VAT: | 37,84200 € |

