
ACL475 | |
|---|---|
DigiKey Part Number | ST1015-ND |
Manufacturer | |
Manufacturer Product Number | ACL475 |
Description | METER DELUXE SURFACE RESISTIVITY |
Customer Reference | |
Detailed Description | Surface Resistivity Meter AC Adapter, Battery, Rechargeable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | Repetitive Reading | |
Power Supply Type | AC Adapter, Battery, Rechargeable | |
Includes | Battery, Cord |



