
ACL385 | |
|---|---|
DigiKey Part Number | ST1021-ND |
Manufacturer | |
Manufacturer Product Number | ACL385 |
Description | RESISTIVITY METER W/CASE |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | Repetitive Reading | |
Power Supply Type | 9V Battery | |
Includes | Battery, Case, Cord |

