Body Voltage Meter Battery, Rechargeable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Body Voltage Meter Battery, Rechargeable
StatIQ Arm Band Monitor

ACL 8900

DigiKey Part Number
134-ACL8900-ND
Manufacturer
Manufacturer Product Number
ACL 8900
Description
STATIQ ARM BAND MONITOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Body Voltage Meter Battery, Rechargeable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Case
Part Status
Active
Type
Body Voltage Meter
Usage
Measuring Static Voltages
Features
-
Power Supply Type
Battery, Rechargeable
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
11.303,79000 €1.303,79 €
Manufacturers Standard Package
Unit Price without VAT:1.303,79000 €
Unit Price with VAT:1.551,51010 €