
ACL 850 | |
|---|---|
DigiKey Part Number | ACL850-ND |
Manufacturer | |
Manufacturer Product Number | ACL 850 |
Description | ANALOG MEGOHMMETER |
Customer Reference | |
Detailed Description | Surface Resistivity Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | Visual Alarm | |
Power Supply Type | - | |
Includes | 5 lb Test Probes, Batteries, Cables, Case, Certificate, Clip, Steel Plate |


