Similar

ACL 750WS | |
|---|---|
DigiKey Part Number | ACL750WS-ND |
Manufacturer | |
Manufacturer Product Number | ACL 750WS |
Description | COMBO TESTER |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 9V Battery or AC Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audio and Visual Alarms, Computer Interface, NIST Traceable | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | AC Adapter, Badge Reader, Battery, Cables, Certificate, Hardware, Software |


