Nitrile Rubber Finger Cots XLarge White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nitrile Rubber Finger Cots XLarge White
ACL Staticide® ESD Finger Cots

90NI-XL

DigiKey Part Number
ST1120-ND
Manufacturer
Manufacturer Product Number
90NI-XL
Description
FINGER COTS NITRILE WHT XL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Finger Cots XLarge White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Bag
Part Status
Active
Clothing Type
Finger Cots
Size
XLarge
Material
Nitrile Rubber
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,54000 €53,54 €
Manufacturers Standard Package
Unit Price without VAT:53,54000 €
Unit Price with VAT:63,71260 €