
8404MF | |
|---|---|
DigiKey Part Number | 134-8404MF-ND |
Manufacturer | |
Manufacturer Product Number | 8404MF |
Description | WIPES ANTISTATIC CRITICAL 600PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Antistatic Critical Tasks 600 (4" L x 4" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Antistatic | |
Usage | Critical Tasks | |
Specifications | Microfiber, Nonabrasive | |
Quantity | 600 (4" L x 4" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 € | 40,88 € |
| Unit Price without VAT: | 40,88000 € |
|---|---|
| Unit Price with VAT: | 48,64720 € |



