
8385DGYR3040 | |
|---|---|
DigiKey Part Number | 8385DGYR3040-ND |
Manufacturer | |
Manufacturer Product Number | 8385DGYR3040 |
Description | TABLE MAT ELASTOMER DK GRY 40' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Elastomer Gray, Dark 40' (12.19m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Gray, Dark | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |

