
8285RBR3640 | |
|---|---|
DigiKey Part Number | 8285RBR3640-ND |
Manufacturer | |
Manufacturer Product Number | 8285RBR3640 |
Description | TABLE MAT ELASTOMER ROY BLU 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue, Royal 40' (12.19m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Bulk | Material Elastomer |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 40' (12.19m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.520,48000 € | 1.520,48 € |
| Unit Price without VAT: | 1.520,48000 € |
|---|---|
| Unit Price with VAT: | 1.809,37120 € |

