
8285RBR2440 | |
|---|---|
DigiKey Part Number | 8285RBR2440-ND |
Manufacturer | |
Manufacturer Product Number | 8285RBR2440 |
Description | TABLE MAT ELASTOMER ROY BLU 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue, Royal 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Box | Material Elastomer |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Dissipative |
Shape Rectangle | Base Product Number |
Length 40' (12.19m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,70000 € | 890,70 € |
| Unit Price without VAT: | 890,70000 € |
|---|---|
| Unit Price with VAT: | 1.059,93300 € |

