
8285RBM2472 | |
|---|---|
DigiKey Part Number | ST1042-ND |
Manufacturer | |
Manufacturer Product Number | 8285RBM2472 |
Description | TABLE MAT ELASTOMER ROY BLU 6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Royal 6' (1.83m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Bulk | Material Elastomer |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 6' (1.83m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 € | 169,56 € |
| Unit Price without VAT: | 169,56000 € |
|---|---|
| Unit Price with VAT: | 201,77640 € |

