
8156 | |
|---|---|
DigiKey Part Number | 134-8156-ND |
Manufacturer | |
Manufacturer Product Number | 8156 |
Description | PREMIUM CAMOUFLAGE WRIST STRAP W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap One Size 10 MOhms Camouflage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | - | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 10 MOhms | |
Size | One Size | |
Color | Camouflage | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,57900 € | 115,79 € |
| 25 | 11,11720 € | 277,93 € |
| 50 | 10,81020 € | 540,51 € |
| 100 | 10,53370 € | 1.053,37 € |
| 250 | 10,20912 € | 2.552,28 € |
| 500 | 9,99022 € | 4.995,11 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

