
8155 | |
|---|---|
DigiKey Part Number | 134-8155-ND |
Manufacturer | |
Manufacturer Product Number | 8155 |
Description | PREMIUM HYPOALLERGENIC WRIST ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap One Size 10 MOhms Light Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | - | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 10 MOhms | |
Size | One Size | |
Color | Light Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 10 | 14,05800 € | 140,58 € |
| 25 | 13,52040 € | 338,01 € |
| 50 | 13,16160 € | 658,08 € |
| 100 | 12,83820 € | 1.283,82 € |
| 250 | 12,45768 € | 3.114,42 € |
| 500 | 12,20058 € | 6.100,29 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |

