
8103 | |
|---|---|
DigiKey Part Number | 134-8103-ND |
Manufacturer | |
Manufacturer Product Number | 8103 |
Description | ECONOMY 1M COILED CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 1 MOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Socket, 4mm Snap Socket | |
Cord Length | - | |
Strap Closure | Expansion | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,38500 € | 53,85 € |
| 25 | 5,13000 € | 128,25 € |
| 50 | 4,96180 € | 248,09 € |
| 100 | 4,81200 € | 481,20 € |
| 250 | 4,63748 € | 1.159,37 € |
| 500 | 4,52076 € | 2.260,38 € |
| 1.000 | 4,41533 € | 4.415,33 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

